Pressure Sensor 0bar to 1bar Absolute Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN001BA2A3 technical specifications.
| Package/Case | DIP |
| Operating Supply Voltage | 3V |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SSC |
| RoHS | Compliant |
No datasheet is available for this part.