
The TruStability SSC digital pressure sensor is a DIP-packaged device with a nominal supply voltage of 3.3V and a supply current of 1.6mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a response time of 1ms and is designed for use in barbed port-style applications. It is a vented gauge pressure sensor with a maximum operating pressure of 10PSI and a nominal operating pressure of 1PSI.
Sign in to ask questions about the Honeywell SSCDANN001PGSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN001PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN001PGSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.