The Honeywell SSCDANN005PDAA3 is a differential pressure sensor with an operating pressure range of -5psi to 5psi and a maximum overload pressure of 30psi. It has a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The sensor's accuracy is ±0.25% and its response time is 1ms. It is available in an 8-pin DIP package and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN005PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.