The Differential Pressure Sensor is a device that measures pressure differentials in the range of -5psi to 5psi with an accuracy of ±0.25. It can withstand overload pressures of up to 30psi and operates on a supply voltage of 3.3V, with a typical supply current of 2.1mA. The sensor is designed to operate within a temperature range of -40°C to 85°C and is suitable for use in air or gas media. The 8-pin DIP module package allows for easy mounting on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN005PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.