
The TruStability SSC Digital Pressure Sensor from Honeywell operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a DIP package and a barbed port style. The sensor has a maximum operating pressure of 30PSI and a supply voltage of 5V. It is designed for use in digital and SPI applications, with a supply current of 2mA.
Honeywell SSCDANN005PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.