
The TruStability SSC pressure sensor is a vented gauge pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and has a response time of 1ms. The device is RoHS compliant and features a DIP-8 package. It is designed to operate at a supply voltage of 5V and has a nominal supply current of 2mA.
Sign in to ask questions about the Honeywell SSCDANN006BGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN006BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 87.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN006BGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.