The Honeywell SSCDANN015PAAA3 is an absolute pressure sensor with a maximum operating pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 30psi and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage of 3.3V and has a typical supply current of 2.1mA. The sensor is accurate to ±0.25% and has a response time of 1ms. It is designed for board mount applications and is suitable for measuring pressure in air or gas.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN015PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.