
Absolute pressure sensor with a 0psi to 15psi operating range and 0.25% accuracy. Features an analog voltage output from 0.5V to 4.5V, a 1ms response time, and a 5V DC rated voltage. This 8-pin DIP module offers through-hole mounting and a barbed port style, operating within a -40°C to 85°C temperature range. RoHS compliant and designed for PCB termination.
Honeywell SSCDANN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PCB |
| DC Rated Voltage | 5V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN015PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
