
The TruStability SSC DIP pressure sensor is a board mount device designed for absolute pressure measurements. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The sensor has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes a supply current of 2mA and is RoHS compliant. The TruStability SSC DIP pressure sensor is packaged in a DIP case and features a barbed port style.
Sign in to ask questions about the Honeywell SSCDANN015PASA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN015PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN015PASA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.