
Digital I2C pressure sensor with a 0 to 15 psi gauge operating pressure range. Features 0.25% accuracy, 1ms response time, and a 3.3VDC supply voltage. Housed in an 8-pin DIP package with through-hole mounting and barbed port style. Operates from -40°C to 85°C with a maximum pressure rating of 30 psi.
Honeywell SSCDANN015PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Output Type | I2C, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN015PG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.