The SSCDANN015PG5A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 15psi and an accuracy of ±0.25%. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.1mA. The device is supplied with a maximum voltage of 3.6V and has a response time of 0.46 seconds. It is designed for board mount applications and is suitable for measuring pressure in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN015PG5A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.