
The TruStability SSC digital pressure sensor is a DIP-packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 15PSI and can withstand a maximum pressure of 30PSI. The sensor is powered by a supply voltage between 4.75V and 5.25V, with a supply current of 2mA. It is RoHS compliant and features a digital output via SPI interface.
Sign in to ask questions about the Honeywell SSCDANN015PGSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN015PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN015PGSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
