
Absolute pressure sensor with a 0psi to 30psi operating range and 0.25% accuracy. Features an analog voltage output from 0.5V to 4.5V and a 5VDC rated supply voltage. Packaged in an 8-pin DIP module with through-hole mounting and a barbed port style. Operates across a wide temperature range of -40°C to 85°C with a 1ms response time.
Sign in to ask questions about the Honeywell SSCDANN030PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN030PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN030PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
