The TruStability SSC Analog Pressure Sensor is a 30PSI gauge pressure sensor with an operating temperature range of -20°C to 85°C. It operates on a 5V supply voltage and has a maximum supply current of 3mA. The sensor has a DIP-8 package and is RoHS compliant. It provides an analog output voltage of 4.5V and is suitable for general use.
Sign in to ask questions about the Honeywell SSCDANN030PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN030PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN030PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
