
The TruStability SSC Differential Pressure Sensor is a board mount device with an operating temperature range of -40°C to 85°C. It features a DIP package and I2C output. The sensor is RoHS compliant and has a series of TruStability SSC. The pressure type is differential and the port style is barbed.
Honeywell SSCDANN040MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.58PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.