This TruStability SSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. The sensor is packaged in a DIP format and is RoHS compliant. It is designed to measure differential pressure with a maximum operating pressure of 12.33PSI and an operating pressure of 0.58PSI.
Honeywell SSCDANN040MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.58PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.