The TruStability SSC Absolute Pressure Sensor is a board mount device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. The sensor is designed to measure absolute pressure up to 120PSI and is available in a DIP package.
Honeywell SSCDANN060PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.