
The TruStability SSC Digital Pressure Sensor is a 5V, 2mA device with a response time of 1ms. It is available in a ROHS compliant, ceramic DIP-8 package. The sensor operates over a temperature range of -40°C to 85°C and is suitable for use in applications with pressures up to 120PSI. It is compliant with RoHS regulations and features a digital output with I2C interface.
Sign in to ask questions about the Honeywell SSCDANN060PG3A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN060PG3A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN060PG3A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.