The SSCDANN060PGSA5 is a gage pressure sensor from Honeywell, designed to measure pressures up to 60psi. It operates within a temperature range of -40 to 85°C and has an accuracy of ±0.25%. The sensor requires a supply voltage of 4.75 to 5.25V and draws a maximum current of 3mA. It is suitable for use in air and gas media and features a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN060PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.