The Honeywell SSCDANN1.6BDSA5 is a differential pressure sensor with an operating pressure range of -1.6bar to 1.6bar and a maximum overload pressure of 4bar. It operates at temperatures between -40°C and 85°C and consumes a maximum supply current of 3mA. The device is designed for use in air and gas media and has an accuracy of ±0.25%. It features a response time of 0.46 seconds and is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN1.6BDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1.6bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.