
The TruStability SSC DIP pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed for use in board mount applications and features a DIP package. The sensor is RoHS compliant and has a supply voltage of 5V with a current consumption of 2mA. It is a vented gauge pressure sensor with a barbed port style and is suitable for use in applications where pressure measurement is required.
Honeywell SSCDANN1.6BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 23.21PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
