
The TruStability SSC differential pressure sensor is a board-mount device with an accuracy of 0.25%. It features a DIP package and operates within a temperature range of -40°C to 85°C. The sensor is designed for use in environments with pressures up to 20.31PSI and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell SSCDANN100MDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN100MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN100MDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.