The TruStability SSC DIP pressure sensor offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It features a DIP package and is RoHS compliant. The sensor is designed for board mount applications and is suitable for use in a variety of pressure measurement scenarios.
Honeywell SSCDANN100MGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.