
The TruStability SSC DIP-8 pressure sensor is a voltage output, analog device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a maximum pressure of 250PSI and an operating pressure of 100PSI. The sensor has a supply voltage range of 4.75V to 5.25V and a supply current of 2mA. It is RoHS compliant and available in a DIP-8 package.
Sign in to ask questions about the Honeywell SSCDANN100PAAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN100PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN100PAAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.