
This piezoresistive pressure sensor offers a 0 to 100 PSI gauge pressure range with 0.25% accuracy. Featuring a ceramic construction and DIP package with through-hole mounting, it operates from -40°C to 85°C. The sensor provides analog voltage output and requires a 5V supply, drawing a nominal 2mA current. Its barbed port style and 1ms response time make it suitable for various environmental sensing applications.
Honeywell SSCDANN100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN100PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
