The SSCDANN100PGSA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 100psi. It can withstand a maximum overload pressure of 250psi. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed for board mount applications and is suitable for use with air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN100PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.