Sign in to ask questions about the Honeywell SSCDANN150PAAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN150PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 4.75V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN150PAAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.