
The TruStability SSC Absolute Pressure Sensor is a 150PSI pressure sensor with an operating supply voltage of 5V and a maximum supply current of 3mA. It features a DIP-8 package and operates within a temperature range of -40°C to 85°C. The sensor has a DC rated voltage of 5V and provides an analog output. It is designed for use in general applications and is part of the TruStability SSC series.
Sign in to ask questions about the Honeywell SSCDANN150PAAB5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN150PAAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN150PAAB5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
