The SSCDANN160MGAA5 is a board-mount gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.16 bar and withstanding up to 0.5 bar overload pressure. It has a maximum supply voltage of 5.25V and a minimum of 4.75V, with an output voltage range of 0.5 to 4.5V. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 3mA. It is designed for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANN160MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.