The TruStability SSC DIP pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for board mount applications and is compliant with RoHS regulations. The sensor is a vented gauge type with a barbed port style and outputs an analog voltage signal.
Honeywell SSCDANN250MGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 3.63PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.