The SSCDANN400MD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.4 to 0.4 bar and can withstand a maximum overload pressure of 1.4 bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. It draws a maximum supply current of 2.1 mA and features a response time of 0.46 ms. The SSCDANN400MD2A3 is suitable for use in air and gas media and is available in an 8-pin DIP module package.
Honeywell SSCDANN400MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.