
The SSCDANN400MDAA3 differential pressure sensor from Honeywell features an accuracy of 0.25%. It is designed for operation in a DIP package and can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is also RoHS compliant and suitable for use in a variety of applications. It has a maximum pressure rating of 29.01 PSI and an operating pressure of 5.8 PSI.
Honeywell SSCDANN400MDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.