This differential pressure sensor from Honeywell features an operating pressure range of -0.4 to 0.4bar and a maximum overload pressure of 1.4bar. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 3mA. The sensor is designed for use in air and gas media and has a response time of 1ms. It is available in an 8-pin DIP package.
Honeywell SSCDANN400MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.