The TruStability SSC DIP pressure sensor offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed for board mount applications and features a DIP package. The sensor is RoHS compliant and suitable for use in pressure measurement applications.
Sign in to ask questions about the Honeywell SSCDANN400MGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN400MGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN400MGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.