
The TruStability SSC DIP pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a supply voltage of 5V and a supply current of 2mA. The sensor is packaged in a DIP format and is designed for board mount applications.
Sign in to ask questions about the Honeywell SSCDANN400MGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN400MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 5.8PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN400MGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.