The TruStability SSC DIP pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for use in board mount applications and is compliant with RoHS regulations. The sensor has a package type of DIP and is suitable for use in pressure measurement applications up to 29.01PSI.
Honeywell SSCDANN400MGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 5.8PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.