This gage pressure sensor from Honeywell features an operating pressure range of 0 to 1psi and an accuracy of ±0.25%. It has a maximum operating supply voltage of 5.25V and a maximum supply current of 3mA. The device is suitable for use in air or gas media and has a response time of 1ms. The sensor is available in a DIP package with 8 pins and operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANT001PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.