The SSCDANT001PGSA5 is a gage pressure sensor from Honeywell, operating within a 0psi to 1psi range with a maximum overload pressure of 10psi. It can withstand supply voltages up to 5.25V and has an accuracy of ±0.25%. The device operates within a temperature range of -40C to 85C and has a maximum supply current of 3mA. It is designed for board mount applications and is suitable for measuring pressure in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANT001PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.