
The TruStability SSC 5V 5PSI vented gauge pressure sensor is a DIP packaged device with an operating temperature range of -40°C to 85°C. It operates at 5V supply voltage and features a barbed port style. The sensor is RoHS compliant and has a maximum operating pressure of 30PSI. It is part of the TruStability SSC series and has a termination type of PC Pin.
Honeywell SSCDANT005PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANT005PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
