The Honeywell SSCDANT030PDSA5 is a differential pressure sensor with a maximum operating supply voltage of 5.25V and a maximum supply current of 3A. It operates over a temperature range of -40°C to 85°C and has a response time of 0.46 seconds. The device is designed for use in air or gas environments and is available in an 8-pin DIP module package. The sensor is accurate to ±0.25% and can withstand pressures up to 60psi.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDANT030PDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.