
The TruStability SSC differential pressure sensor is a RoHS compliant, ceramic, DIP-8 packaged device. It operates over a temperature range of -40°C to 85°C and is suitable for use in environments with pressures up to 60PSI. The sensor is designed to operate on a supply voltage between 3V and 6V, with an operating supply voltage of 5V. It features a barbed port style and provides an analog output type.
Sign in to ask questions about the Honeywell SSCDDRD015PDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDDRD015PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDDRD015PDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.