The SSCDDRT030PD5A3 is a differential pressure sensor from Honeywell with an operating pressure range of -30psi to 30psi and a maximum overload pressure of 60psi. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The sensor has a response time of 0.46 and an accuracy of ±0.25. It is designed for use in air or gas media and is suitable for operating temperatures between -40°C and 85°C. The SSCDDRT030PD5A3 is available in an 8-pin DIP module package.
Honeywell SSCDDRT030PD5A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.