
The TruStability SSC differential pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It features a DIP-8 package and is RoHS compliant. The sensor is designed for use in a variety of applications, including those requiring analog voltage output and barbed port style. It can withstand a maximum pressure of 120PSI and is suitable for use in environments with an operating pressure of 30PSI.
Sign in to ask questions about the Honeywell SSCDDRT030PDAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDDRT030PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDDRT030PDAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.