The SSCDDRT030PDSA3 is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and maximum supply current of 2.1mA. It has a response time of 0.46 and operates over a temperature range of -40°C to 85°C. This device is designed for use in air or gas environments and is available in an 8-pin DIP module package. The sensor has an accuracy of ±0.25 and can withstand a maximum overload pressure of 60psi.
Honeywell SSCDDRT030PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.