
The Honeywell SSCDJJN005NDAA5 differential pressure sensor is a DIP-8 package device with an operating temperature range of -40°C to 85°C. It features a barbless port style and a TruStability SSC series output type. The sensor is designed to operate at a maximum pressure of 9.76PSI and an operating pressure of 0.18PSI. The SSCDJJN005NDAA5 is a general-purpose pressure sensor suitable for various applications.
Honeywell SSCDJJN005NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.18PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.