
The TruStability SSC differential pressure sensor is a DIP-packaged device with an analog voltage output. It operates within a temperature range of -40°C to 85°C and can withstand pressures up to 30PSI. The sensor is designed for general use and is part of the TruStability SSC series.
Honeywell SSCDJJN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
