
The TruStability SSC differential pressure sensor from Honeywell features a DIP package and operates within a temperature range of -40°C to 85°C. It provides an accuracy of 0.25% and is designed for use with pressures up to 100PSI. The sensor is an analog voltage output type and has a barbless port style.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDJJN100PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.