
The TruStability SSC Absolute Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for use in absolute pressure applications and is available in a DIP package with PC pin termination. The sensor is suitable for use in environments where pressures up to 250PSI are encountered.
Honeywell SSCDJNN100PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.