
The TruStability SSC DIP pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is a board mount device with a DIP package and PC pin termination. The sensor is designed for use in applications with operating pressures between 1PSI and 10PSI, and is compliant with RoHS regulations.
Honeywell SSCDLNN001PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDLNN001PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.