The Honeywell SCCDLNN001PGSA5 is an 8-pin DIP module gage pressure sensor with a pressure range of 0 to 1psi and an accuracy of ±0.25%. It operates on a supply voltage of 4.75 to 5.25V and draws a maximum current of 3mA. The sensor has a response time of 0.46 seconds and is designed to operate within a temperature range of -40°C to 85°C. It is suitable for use in air and gas media applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDLNN001PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.